CMPT5551 TR PBFREE in Reel by Central Semiconductor | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPT5551 TR PBFREE

CMPT5551 Series 160 V 0.6 A Surface Mount NPN Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPT5551 TR PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 160V
Collector Current Max: 0.6A
Power Dissipation-Tot: 350mW
Collector - Base Voltage: 180V
Collector - Emitter Saturation Voltage: 0.20V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 80
Collector - Current Cutoff: 50nA
Frequency - Transition: 100MHz
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
428,755
Factory Lead Time:
23 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$2,988.00
USD
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.168
12,000+
$0.166
Product Variant Information section