Manufacturer Part #
CMPT5551 TR PBFREE
CMPT5551 Series 160 V 0.6 A Surface Mount NPN Silicon Transistor - SOT-23
Product Specification Section
Central Semiconductor CMPT5551 TR PBFREE - Product Specification
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
Central Semiconductor CMPT5551 TR PBFREE - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | Epitaxial |
CE Voltage-Max: | 160V |
Collector Current Max: | 0.6A |
Power Dissipation-Tot: | 350mW |
Collector - Base Voltage: | 180V |
Collector - Emitter Saturation Voltage: | 0.20V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 80 |
Collector - Current Cutoff: | 50nA |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.168
12,000+
$0.166
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount