Manufacturer Part #
PDZ18BGWX
PDZ-GW Series 18 V ±2.19% 365 mW 20 Ohms Surface Mount Zener Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Nexperia PDZ18BGWX - Product Specification
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
Nexperia PDZ18BGWX - Technical Attributes
Attributes Table
| Power Dissipation: | 365mW |
| Forward (Drive) Current: | 100mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 0.05µA |
| Voltage Tolerance: | 2% |
| Impedance: | 20Ω |
| Operating Temp Range: | -55°C to +150°C |
| Voltage Temperature Coefficient: | 14.4mV/K |
| Capacitance: | 93pF |
| Configuration: | Single |
| Working Voltage-Nom: | 18V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0299
9,000
$0.0291
12,000
$0.0289
30,000
$0.0283
45,000+
$0.0277
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount