Manufacturer Part #
CLT3-4BT6
30 V 5 mA Current Limited Over-Voltage Protected Quad Digital Termination
Product Specification Section
STMicroelectronics CLT3-4BT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics CLT3-4BT6 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 38V |
Operating Temp Range: | -25°C to +85°C |
ESD Voltage-Max: | ±8kV |
Peak Output Current: | 4mA |
Storage Temperature Range: | -25°C to +150°C |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
1
$1.36
40
$1.34
125
$1.32
400
$1.30
1,250+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount