text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R2-4B-A-5-11

IP67 Sealed Miniature Rocker Switch, copper alloy silver plated, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-R2-4B-A-5-11 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Current Rating: 5A
Termination Style: Solder Lug
Contact Material: Copper Alloy
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Dimension: L  29.4mm x W  11.4mm x H  18.98mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
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
$2.90
USD
Quantity
Unit Price
1
$2.90
15
$2.84
30
$2.81
100
$2.75
200+
$2.69
Product Variant Information section