Manufacturer Part #
D5116AN9CXGXNI-U
8Gb (512M x 16) DDR4-3200 96-ball FBGA -40C to +95C (Industrial Temperature)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:FBGA-96 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Kingston D5116AN9CXGXNI-U - Product Specification
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
Kingston D5116AN9CXGXNI-U - Technical Attributes
Attributes Table
| Memory Type: | SDRAM |
| Memory Density: | 8Gb |
| Configuration: | 512M x 16 |
| Supply Voltage-Nom: | 1.2V |
| CAS Latency: | 22 |
| Number of Words: | 512M |
| Word Length: | 16b |
| Access Time-Max: | 18ns |
| Interface Type: | Parallel |
| Operating Temp Range: | -40°C to +95°C |
| Storage Temperature Range: | -55°C to +100°C |
| Package Style: | FBGA-96 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
362
USA:
362
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$18.38
3
$18.15
10
$17.91
20
$17.77
40+
$17.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount