Manufacturer Part #
BCX56-16TX
BCX56-16T/SOT89/MPT3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
Nexperia BCX56-16TX - Product Specification
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
Nexperia BCX56-16TX - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 500mV |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 500mW |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 500mV |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 100 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Single |
| Frequency - Transition: | 155MHz |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0774
3,000
$0.0753
5,000
$0.0743
10,000
$0.073
20,000+
$0.071
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount