NL8060BC26-35C in Box by Tianma America | Active Matrix TFT Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NL8060BC26-35C

10.4" SVGA (800 x 600) 800 nits LVDS Landscape LED Backlight No Touch LCD

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Tianma America NL8060BC26-35C - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Backlight: LED
Viewing Angle: 80°
Operating Temp Range: -30°C to +80°C
Interface Type: LVDS
Response Time: 18ms
Rated Power: 6.3W
Features & Applications
Color LCD module NL8060BC26-35C is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Ultra-wide viewing angle (Adoption of Super Advanced -Super Fine TFT (SA-SFT))
  • LVDS interface (8-bit)
  • High luminance
  • Selectable 8bit or 6bit digital signals for data of RGB
  • Wide temperature range
  • High contrast
  • Reversible scan direction
  • Edge light type backlight (without inverter)
  • Replaceable lamp for backlight
  • Acquisition product for UL60950-1/CSA C22.2 No.60950-1-03
  • Compliance with the European ROHS directive

Applications :

  • For industrial use

To learn more about NL8060BC26-35C product family, Click Here

 

Read More...
Pricing Section
Global Stock:
60
USA:
60
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,533.40
USD
Quantity
Unit Price
10+
$353.34