text.skipToContent text.skipToNavigation

Manufacturer Part #

R-6212P

R-6 Series Single Output 12 V DC/DC Converter - SIP-12

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-6212P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 12V
Input Voltage: 14V to 32V
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
Power Dissipation: 1W
Quiescent Current: 10mA
Load Capacitance: 6800µF
Load Regulation (%): 1%
Output Current: 2A
Switching Frequency-Max: 300kHz
Ripple & Noise: 120mV
Dimension: L  32.2mm x W  9.1mm x H  15mm
Package Style:  SIP-12
Mounting Method: Through Hole
Features & Applications
Available in Americas Only
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.70
USD
Quantity
Unit Price
15
$19.38
30+
$19.10
Product Variant Information section