Manufacturer Part #
HFJ12-1G16ER-L12RL
FastJack Dual Port RJ45 Right Angle Ethernet Modular Jack w/Green-Yellow Leds
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:64 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HALO Electronics HFJ12-1G16ER-L12RL - Product Specification
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
HALO Electronics HFJ12-1G16ER-L12RL - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| Mounting Method: | Through Hole |
Features & Applications
The HFJ12-1G16ER-L12RL is a part of RJ-45 Series small footprint Gigabit single and Ganged FastJack™, integrated connectors.
This series is ideal for hi-density switch applications requiring the highest performance in a minimal amount of real estate.
Features:
- Electrical Specifications @ 25 °C
- Operating Temp: 0 to +70 °C
- Isolation Voltage: 1,500 Vrms
- OCL (100KHz, 0.1 Vrms, 8 mA): 350 uH min
- CMR (0.1-100 MHz): -40 dB typ
- Insertion Loss (0.1-100 MHz): -1.1 dB Max
- Crosstalk (0.1-100 MHz): -[33-20log(F/100Mhz)]dB typ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$8.59
5
$8.47
20
$8.37
50
$8.30
125+
$8.18
Product Variant Information section
Available Packaging
Package Qty:
64 per Box
Mounting Method:
Through Hole