text.skipToContent text.skipToNavigation

Manufacturer Part #

NH5077-LF

Vertical Through Hole Battery Holder for CR2477

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Renata Batteries NH5077-LF - Technical Attributes
Attributes Table
Battery Cell Size: Coin 27.5mm
Mounting Style: Vertical
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders have a flammability rating to UL 94 V-2. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The NH5077-LF is a vertical battery holder for the CR2450N and CR2477N cell batteries.  It has an overall length of 30.0 mm, width of 8.4 mm and a height of 27.25 mm. The NH5077-LF is made of Polyamide 66 with a flammability rating of UL 94 V-2.

Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
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
$2.07
USD
Quantity
Unit Price
1
$2.07
20
$2.03
40
$2.01
125
$1.97
250+
$1.93
Product Variant Information section