text.skipToContent text.skipToNavigation

Manufacturer Part #

PP2-4H7-2A2

PP2 Series 16 A 125 Vac DPDT (On-Mom) Push Pull PushButton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PP2-4H7-2A2 - Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: On-On
Circuitry: SPDT
Illumination Color: White
Termination Style: Vertical
Features & Applications
The PP2-4H7-2A2 is a PP2 Series of SPDT Push Pull Rated to 1 HP PushButton Switch and actuatorcolor is white.

Features:

  • Push-Pull or Momentary Functions
  • Various Actuator and Terminal Options
  • High Ratings with UL Approvals

Specifications:

  • Electrical Rating: 16 A 125 VAC [cURus]
  • 12 A 250 VAC [cURus]
  • 1 hp 125/250 VAC [cURus]
  • Temperature: 0°C to 85°C [cURus]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5022
Multiple Of:
54
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,828.10
USD
Quantity
Unit Price
54
$3.64
108
$3.60
162
$3.58
216+
$3.55
Product Variant Information section