Manufacturer Part #
PSP-600-24
PSP-600 Series 600 W Single Output 24 V AC/DC Power Supply with PFC Function
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
MEAN WELL PSP-600-24 - Product Specification
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
MEAN WELL PSP-600-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 600W |
| Output Voltage: | 24V |
| Input Voltage: | 88V to 264V |
Features & Applications
The PSP-60 series of 600 W single output 24 V AC/DC power supply.
Features:
- Universal AC input / Full range
- Built in active PFC function
- Protectioins:Short circuit/Over load/Over voltage/Over temperature
- Forced air cooling by built-in DC fan
- With DC OK Signal output
- Current sharing up to 2400W(3+1)
- Built-in remote ON-OFF control
- Built-in remote sense function
- Fixed switching frequency at PFC:88 KHz PWM:100 KHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$149.63
2
$147.45
3
$146.19
4
$145.30
5+
$142.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk