text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH21-NBPN-D07-SM-BK

14 Position Total Dual Row 2 mm Pitch Surface Mount Male Shrouded Box Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH21-NBPN-D07-SM-BK - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Box Header
Mounting Method: Surface Mount
Features & Applications

The SBH21 Series is a 7 position Dual Row 2.00 mm Pitch Male Shrouded Box Headers, Straight, Right Angle, SMT

Features:

  • Nylon 6T/Brass
  • Dual Readout
  • 14 total contacts
  • Surface Mount
  • Black

Specifications:

  • Plating Gold Flash Overall
  • Operating Temperature -40°C to 85°C
  • Processing Temp 230°C for 60 Seconds Max (260"C, 10 sec.)
  • UL Flammability Rating 94V-0
  • Voltage Rating 20m OHMS MAX
  • Current Rating 2 AMP per contact
  • Voltage Drop AC 500V
  • Insulation Resistance 1000 MEGA OHMS

View the Series of SBH21NBPN Plug Header 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,695
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Unit Price
1
$0.825
30
$0.805
125
$0.775
300
$0.76
1,250+
$0.725
Product Variant Information section