Manufacturer Part #
1N4448WS
1N4448WS Series 150 mA 75 V 200 mW Surface Mount Small Signal Diode - SOD-323F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323F (SC-90) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
onsemi 1N4448WS - Product Specification
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
onsemi 1N4448WS - Technical Attributes
Attributes Table
| Package Style: | SOD-323F (SC-90) |
| Mounting Method: | Surface Mount |
Features & Applications
The 1N4448WS is a small signal diode having continous forward current of 150 mA, operating at the temperature range of +150 °C and available in SOD-323F package style.
Key Features:
- General Purpose Diodes
- Fast switching Device( TRR < 4.0 ns )
- Very Small and Thin SMD package
- Moisture Level Sensitivity 1
- Pb-free Version and RoHS Compliant
- Matte Tin (Sn) Lead Finish
- Green Mold Compound
Pricing Section
Global Stock:
87,000
Singapore:
87,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0168
12,000
$0.0163
30,000
$0.016
75,000
$0.0157
120,000+
$0.0152
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323F (SC-90)
Mounting Method:
Surface Mount