Manufacturer Part #
PZU10DB2,115
PZUxDB2 Series 10 V ±2 % 275 mW Surface Mount Single Zener Diode - SOT-353
Product Specification Section
Nexperia PZU10DB2,115 - Product Specification
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
Nexperia PZU10DB2,115 - Technical Attributes
Attributes Table
Power Dissipation: | 275mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 0.1µA |
Voltage Tolerance: | 2% |
Impedance: | 10Ω |
Operating Temp Range: | -55°C to +150°C |
Zener Current: | 5mA |
Voltage Temperature Coefficient: | 6.4mV/K |
Capacitance: | 110pF |
Configuration: | Dual |
Height - Max: | 1.1mm |
Dimension: | L 2.2mm x W 1.35mm |
Working Voltage-Nom: | 10V |
No of Terminals: | 5 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0518
6,000
$0.051
9,000
$0.0505
15,000
$0.0498
30,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount