Manufacturer Part #
MXA8-PW65-0000
3535L 6500K 45 Lumens 80 CRI 200 mA 3 V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds MXA8-PW65-0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/19/2015 Details and Download
Philips Lumileds Announces Upgrade in Flux, Slight Change in LES, and Change in Color Binning for 3535L Increase in minimum and typical flux, change in LES, change in color binning Reason for change(s): Product performance improvements, including flux and color binning have been requested Last date, if applicable, of manufacture of the unchanged product: June 30, 2015Last order date, if necessary, of unchanged product : June 1st, 2015
Part Status:
Active
Active
Lumileds MXA8-PW65-0000 - Technical Attributes
Attributes Table
| Application: | Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer |
| Family: | 3535L |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 6500K |
| Radiation Pattern: | Lambertian |
| Flux: | 45lm |
| Test Current: | 100mA |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 3V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
5,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount