Manufacturer Part #
103908-2
AMPMODU 3 Position 2.54 mm Through-Hole Single Row Straight Header
TE Connectivity 103908-2 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description: AMPMODU MTE Assemblies Description of Changes Cancellation of PCN P-22-022081, Manufacturing Location Change of the AMPMODU MTE assemblies from Hermosillo, Mexico to Suzhou, China. This move did not happen as described below. Reason for Changes: Due to the continued uncertainty with regards to the Covid-19 Pandemic and the continued possibilities of local shutdowns, the move of the AMPMODU MTE part numbers on the following list has been cancelled. If in the future, moving this product line to a different region to aid in customer service by having regional manufacturing is necessitated, another PCN will be submitted. But, for now, the manufacturing location for the AMPMODU MTE Part numbers listed below will remain at its current location in Hermosillo, Mexico First Date To Ship (Changed Parts Only): 04-MAY-2022
Part Status:
TE Connectivity 103908-2 - Technical Attributes
No of Positions: | 3 |
Pitch: | 2.54 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | IDC |
Operating Temp Range: | -65°C to +105°C |
Current Rating: | 3A |
Contact Plating: | Gold |
Material: | Thermoplastic |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Mating Type: | Locking Lance |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
3744 per Tube
Mounting Method:
Through Hole