Manufacturer Part #
FM3164-G
FM3164 Series 64 Kb (8 K x 8) 5.5V Integrated Processor Companion F-RAM -SOIC-14
Product Specification Section
Infineon FM3164-G - Product Specification
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
Infineon FM3164-G - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 64kb |
Interface Type: | I2C |
Memory Organization: | 8K x 8 |
Supply Voltage-Nom: | 2.7V to 5.5V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 1500µA |
Power Dissipation: | 1W |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
56+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
56 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount