Manufacturer Part #
S3B-XH-SM4-TB(LF)(SN)
XH Series 3 Position 2.5 mm SMT Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST S3B-XH-SM4-TB(LF)(SN) - Product Specification
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
JST S3B-XH-SM4-TB(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The S3B-XH-SM4-TB(LF)(SN) is a part of XH series 3 position 2.5 mm pitch Surface mount Wire to Board shrouded Header Crimp style Connector.
Features:
- Original filded beam contact
- Box-shaped shtouded header
- Header with a boss
- Interchangeability
- conforming to the HA terminal
Product Specifications:
- Pitch: 2.5 mm
- Current rating: 3 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000M ?
View the Complete XH Series of Connectors
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$0.32
1,600
$0.315
3,200
$0.31
4,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount