text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-100-20B

220 - 480Vac, 96W, 4800mA, 10-20V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-100-20B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 96W
Minimum Output Voltage: 10V
Maximum Output Voltage: 20V
Minimum Output Current: 4800mA
Maximum Output Current: 4800mA
Input Power Factor: 0.93
Efficiency: 90%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
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
$86.32
USD
Quantity
Unit Price
1
$86.32
2
$85.06
3
$84.33
4
$83.82
5+
$82.21
Product Variant Information section