text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S271KSKT

Yellow 1.65 x 0.6 x 1.15 mm 130° Clear 80 mcd 2 V Surface Mount Domed Top LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-S271KSKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 130°
Wavelength: 587nm
Rated Power: 75|mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.15mm x L  1.65mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.80
USD
Quantity
Unit Price
4,000
$0.0429
8,000
$0.0421
12,000
$0.0417
16,000+
$0.0411
Product Variant Information section