Manufacturer Part #
ATS037SM-1
3.6864MHz 20pF Crystal
Product Specification Section
CTS ATS037SM-1 - Product Specification
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
CTS ATS037SM-1 - Technical Attributes
Attributes Table
Load Capacitance: | 20pF |
Operating Frequency: | 3.6864MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 150Ω |
Insulation Resistance: | 500mΩ |
Drive Level: | 100µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.1mm x W 4.83mm |
No of Pins: | 2 |
Package Style: | HC-49/US |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.32
2,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/US
Mounting Method:
Surface Mount