Manufacturer Part #
2SC5488A-TL-H
NPN RF Bipolar Transistor, 0.07 A, 10 V, 3-Pin SSFP tape & reel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SC-81 (SOT-623) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 2SC5488A-TL-H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
onsemi 2SC5488A-TL-H - Technical Attributes
Attributes Table
| Product Status: | Active |
| Polarity: | NPN |
| Type: | RF |
| CE Voltage-Max: | 10V |
| Collector Current Max: | 70mA |
| Power Dissipation-Tot: | 100mW |
| Collector - Base Voltage: | 20V |
| Emitter - Base Voltage: | 2V |
| DC Current Gain-Min: | 90 |
| Collector - Current Cutoff: | 1µA |
| Configuration: | Single |
| Frequency - Transition: | 7GHz |
| Operating Temp Range: | 150°C |
| Noise Figure: | 1dB |
| Package Style: | SC-81 (SOT-623) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
8,000+
$0.0983
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SC-81 (SOT-623)
Mounting Method:
Surface Mount