Manufacturer Part #
MF25060V1-1000U-A99
25 x 25 x 6 mm 5 V 13000 RPM 3 CFM 24.8 dBA Square Tubeaxial Vapo DC Fan
Product Specification Section
SUNON MF25060V1-1000U-A99 - Product Specification
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
SUNON MF25060V1-1000U-A99 - Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Vapo |
Air Flow: | 3CFM |
Noise: | 24.8dBA |
Voltage Rating: | 5V |
Rated Power: | 115W |
RPM: | 13000RPM |
No of Terminals: | 2 |
Material Frame: | Plastic |
Material Blade: | Plastic |
Operating Temp Range: | -10°C to +70°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$7.88
4
$7.77
15
$7.67
30
$7.62
75+
$7.50
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount