Manufacturer Part #
ECE-A1CN101U
SU-A Series 16V 100 uF 85°C 2 KHrs 8x11.5 mm LS=3.5 mm Bi-Polar Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECE-A1CN101U - Product Specification
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
Panasonic Industry ECE-A1CN101U - Technical Attributes
Attributes Table
| Series: | SU |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 306mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 51µA |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.14
200
$0.137
750
$0.134
2,000
$0.132
7,500+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole