CS4M2FP in Bulk by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CS4M2FP

CS Series 24 V 1 A SPST-NO Illuminated Capacitive Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch CS4M2FP - Technical Attributes
Attributes Table
Rated Voltage: 24V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Red / Green / Blue
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Wire Leads
Operating Temperature: -20°C to +65°C
Mounting Method: Panel Mount
Features & Applications

E-Switch has released a new series of anti-vandal switches which uses capacitive touch sensor technology to eliminate the risk of mechanical failure inherent in conventional electromechanical switch designs.

APPLICATIONS
• White goods
• Security devices
• Commercial electronics
• Kiosks
• Electrical housewares
• Medical equipment

FEATURES
• 1mΩ maximum contact resistance
• Operating-temperature range: -20°C to 65°C
• 10mm maximum panel thickness
• 3.0Nm mounting nut torque

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
20
Total
$3,710.00
USD
Quantity
Unit Price
20+
$37.10
Product Variant Information section