2N2369A PBFREE in Bulk by Central Semiconductor | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2369A PBFREE

2N2369A Series 40 V 200 mA NPN Through Hole Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Central Semiconductor 2N2369A PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 360mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 4.5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 400nA
Frequency - Transition: 500MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
11,758
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.21
USD
Quantity
Unit Price
1
$1.21
30
$1.20
100
$1.18
300
$1.16
1,000+
$1.13
Product Variant Information section