text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113P3C

Infrared 5MM PHOTOTRANSISTOR

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP7113P3C - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: 20°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 4
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.10
USD
Quantity
Unit Price
1,000
$0.0731
2,000
$0.0717
3,000
$0.0709
4,000
$0.0703
5,000+
$0.0685
Product Variant Information section