Manufacturer Part #
TGMR-502V6LF
Pulse Transformers ISO MOD SMD GullWing For MAX13256 HBridg
Product Specification Section
HALO Electronics TGMR-502V6LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TGMR-502V6LF - Technical Attributes
Attributes Table
Output Current: | 1A |
Primary:Secondary - Turns Ratio: | 4:1 |
Isolation Voltage-RMS: | 5000V |
Operating Temp Range: | -40°C to +85°C |
Length: | 10.87mm |
Width: | 9.45mm |
Height - Max: | 10.03mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
53
$3.02
106
$2.99
159
$2.97
212
$2.96
265+
$2.92
Product Variant Information section
Available Packaging
Package Qty:
53 per Tube
Mounting Method:
Surface Mount