FBMH4532HM132-T in Reel by TAIYO YUDEN | Ferrite Beads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH4532HM132-T

FERRITE BEAD, HIGH CURRENT CHIP, 1812, 1300 OHMS±25%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TAIYO YUDEN FBMH4532HM132-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1.3kΩ
Rated Current: 3A
DC Resistance-Max: 60mΩ
Case Size: 1812 (4532 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  3.2mm x H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.00
USD
Quantity
Unit Price
2,000
$0.194
4,000
$0.192
6,000
$0.19
8,000
$0.189
10,000+
$0.186
Product Variant Information section