Manufacturer Part #
IPB65R110CFDATMA2
MOSFET, 60V, 31.2A, 110MOHM, N-Channel, D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Infineon IPB65R110CFDATMA2 - Product Specification
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
Infineon IPB65R110CFDATMA2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.11Ω |
| Rated Power Dissipation: | 277.8W |
| Qg Gate Charge: | 118nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 31.2A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 68ns |
| Rise Time: | 11ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 3240pF |
| Series: | CoolMOS CFD2 |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$2.77
2,000
$2.75
3,000+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount