Manufacturer Part #
IMZA65R048M1HXKSA1
Single N-Channel 650 V 39 A 125 W CoolSiC™ Through Hole- Mosfet - TO-247-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2324 | ||||||||||
Infineon IMZA65R048M1HXKSA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject CoolSiCTM 650V G1 SiC datasheets revision updatesReason: (1) Naming and nomenclature update according to IEC 60747-8 Amd.1 Ed.3.03 from 2020(2) Update Tj,max from 150?C to 175?C for the following products:IMW65R027M1H, IMW65R048M1H,IMW65R072M1H,IMW65R107M1H,IMZA65R027M1H, IMZA65R048M1H,IMZA65R072M1H and IMZA65R107M1H(3) Extend the VGS(static) and VGS(dynamic) specs of products reported in Table 1 in TO247-3pin and TO247-4pin package.(4) Datasheet template harmonization with respect to CoolSiCTM MOSFET 650V G2
Part Status:
Infineon IMZA65R048M1HXKSA1 - Technical Attributes
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 39A |
| Input Capacitance: | 1118pF |
| Power Dissipation: | 125W |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | TO-247-4 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-4
Mounting Method:
Through Hole