Manufacturer Part #
MBRS410LT3G
MBRS410LT3 Series 10 V 150 A Surface Mount Schottky Power Rectifier - CASE 403
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
onsemi MBRS410LT3G - Product Specification
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
onsemi MBRS410LT3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 10V |
| Reverse Current-Max: | 5mA |
| Forward Voltage: | 0.33V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS410LT3G is a part of MBRS410 series schottky power rectifier. It has a storage temperature ranging from -55°C to +125°C and its available in CASE 403 package.
This device employs the Schottky Barrier principle in a large area metal−to−silicon power diode. State−of−the−art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.
Features:
- Ultra Low VF
- 1st in the Market Place with a 10 VR Schottky Rectifier
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- Very Low Forward Voltage Drop
- Excellent Ability to Withstand Reverse Avalanche Energy Transients
- Guard−Ring for Stress Protection
- Pb−Free Package is Available
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount