Manufacturer Part #
TIP50G
TIP Series 400 V 1 A NPN Through Hole Silicon Power Transistor - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
onsemi TIP50G - Product Specification
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
onsemi TIP50G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 400V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 30 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for line operated audio output amplifier, Switchmode power supply drivers and other switching applications.
Features:
- 250 V to 400 V (Min) VCEO(sus)
- 1 A Rated Collector Current
- Popular TO-220 Plastic Package
- Pb-Free Packages are Available
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.29
200
$0.285
750
$0.275
2,000
$0.27
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount