Manufacturer Part #
4527
Low Profile 5 mm 5 A 250 VAC Fuse Holder
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2232 | ||||||||||
Keystone 4527 - Technical Attributes
| Hold Fuse Type: | Holder |
| Diameter: | 6.4mm |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Rated Voltage: | 250V |
| Current Rating: | 5A |
| Termination Style: | PC Pin |
| No of Poles: | 1 |
| Height - Max: | 10.8mm |
| Dimension: | L 24.2mm x W 9.7mm |
| Mounting Method: | Through Hole |
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.
Keystone's PCB Fuse Clips and Holders are manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole