Manufacturer Part #
CC1206KKX7RABB223
1206 22 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
YAGEO CC1206KKX7RABB223 - Product Specification
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
YAGEO CC1206KKX7RABB223 - Technical Attributes
Attributes Table
Capacitance: | 0.022µF |
Dielectric: | X7R |
Rated Voltage: | 200V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.20
15
$0.151
75
$0.12
300
$0.0937
1,500+
$0.0631
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount