Manufacturer Part #
TSOP2238
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Vishay TSOP2238 - Product Specification
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
Vishay TSOP2238 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.7mA |
| Carrier Frequency: | 38kHz |
| Mounting Method: | Surface Mount |
Features & Applications
The TSOP2238 is a part of TSOP2#.. series IR Receiver Modules for Remote Control Systems. These products are miniaturized receivers for infrared remote control systems. The demodulated output signal can be directly decoded by a microprocessor.
A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package acts as an IR filter. It has an Operating temperature ranges b/w -25 °C to 85 °C.
Features:
- Low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Supply voltage: 2.7 V to 5.5 V
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.485
50
$0.475
150
$0.46
300
$0.455
1,000+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
Surface Mount