text.skipToContent text.skipToNavigation

Manufacturer Part #

V47ZA1P

ZA Series 38 VDC 30 V RMS 93 V Clamp 250 A 800 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Littelfuse V47ZA1P - Technical Attributes
Attributes Table
Capacitance: 1245pF
Clamping Voltage-Max: 93V
Peak Output Current: 250A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 30V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 1.8J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
335
USA:
335
9,335
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
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
$0.07
USD
Quantity
Unit Price
1
$0.0694
400
$0.0676
1,500
$0.0655
5,000
$0.0637
20,000+
$0.0598
Product Variant Information section