text.skipToContent text.skipToNavigation

Manufacturer Part #

1060

Low Profile 31.9 x 16 mm Surface Mount Lithium 20 mm Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Keystone 1060 - Technical Attributes
Attributes Table
Dimension: H  5.5mm x L  22mm x W  16mm
Mounting Method: Surface Mount
Features & Applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Low profile surface and through hole mount coin cell holders from Keystone are designed for quick and easy replacement of 1220 and 2032 lithium coin cell batteries.  These polarized holders are designed to retain the cells securely to withstand shock and vibration.  Compatible with both vacuum and mechanical pick and place assembly systems, these holders are suitable for densely populated circuit boards.

The Keystone 1060 is a 20 mm Surface Mount mount Lithium Coin Cell Battery Holder. It has a low profile design and holds a single battery of all major battery manufacturers' lithium coin cells. The 1060 has an operating temperature of -50° C to +145° C.
Pricing Section
Global Stock:
2,945
USA:
2,945
On Order:
0
Factory Stock:Factory Stock:
6,296
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.40
USD
Quantity
Unit Price
60
$0.99
120
$0.97
240
$0.955
300
$0.95
900+
$0.915
Product Variant Information section