Manufacturer Part #
MCR106-8G
600 V 4 A Through Hole Sensitive Gate SCR - TO-225AA
Product Specification Section
Littelfuse MCR106-8G - Product Specification
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
Littelfuse MCR106-8G - Technical Attributes
Attributes Table
Type: | Thyristor |
On-State Voltage [Vtm]: | 2V |
On State Current [It]-Typ: | 2.55A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 10µA |
Hold Current [Ih]: | 5mA |
Gate Trigger Current [Igt]-Max: | 200µA |
Operating Temp Range: | -40°C to +110°C |
Storage Temperature Range: | -40°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.375
100
$0.365
300
$0.36
1,250
$0.35
4,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Mounting Method:
Surface Mount