Manufacturer Part #
IRFH5020TRPBF
Single N-Channel 200 V 55 mOhm 36 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFH5020TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/19/2025 Details and Download
Detailed change informationSubject:Change of passivation at Infineon Technologies Kulim, Malaysia, for dedicated TISON, TDSON, TSDSON and IQFN productsDescription OldDie passivation - Epoxy resin material ANew:- Epoxy resin material BReason:Ensuring continuity of supply due to end of life of material from supplierIntended start of delivery 2025-08-01
Part Status:
Active
Active
Infineon IRFH5020TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 55mΩ |
| Rated Power Dissipation: | 3.6|W |
| Qg Gate Charge: | 36nC |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Features & Applications
The IRFH5020TRPBF is a Single N-Channel 200 V 3.6 W 36 nC Hexfet Power Mosfet. Operating temperature ranges from -55°C to 150°C and is available in Surface Mount - PQFN-8 Package.
Features and Benefits:
- Lower Conduction Losses
- Low Thermal Resistance to PCB (≤ 0.5°C/W) Enable better thermal dissipation
- 100% Rg tested Increased Reliability
- Low Profile (≤ 0.9 mm) results in Increased Power Density
- Multi-Vendor Compatibility
- Compatible with Existing Surface Mount Techniques provides Easier Manufacturing
- RoHS Compliant Containing no Lead, no Bromide and no Halogen Environmentally Friendlier
- Increased Reliability
Applications:
- Secondary Side Synchronous Rectification
- Inverters for DC Motors
- DC-DC Brick Applications
- Boost Converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.73
8,000+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount