Manufacturer Part #
640545-2
18-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 640545-2 - Product Specification
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
TE Connectivity 640545-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Male/Pin Crimp |
| Wire Gauge: | AWG 26-18 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The 640545-2 is a 18-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact.
The Miniature Rectangular Connector performance characteristics found are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.
Features:
- Product Type = Contact
- Strain Relief = With
- Wire/Cable Type = Discrete Wire
- Termination Method to Wire/Cable = Crimp
- Contact - Rated Current (A) = 9
- Hot Pluggable = No
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Profile Height (Y-Axis) (mm [in]) = 2.54 [0.100]
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold
- Contact Design = Formed Pin
- Mating Alignment = Without
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
- Operating Temperature (°C [°F]) = -55 – +105 [-67 – +221]
Applications:
- Application Use = Wire-to-Wire
- Contact Transmits (Typical Application) = Signal (Data)/ Power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$1.08
30
$1.07
100
$1.05
300
$1.04
1,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Mounting Method:
Wire Mount