Manufacturer Part #
PHR-2
PH Series 2 Position 2 mm Pitch Free Hanging Housing Connector
Product Specification Section
JST PHR-2 - Product Specification
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
JST PHR-2 - Technical Attributes
Attributes Table
Type: | Wire to Board |
No of Positions: | 2 |
Pitch: | 2 mm |
Style/Orientation: | Free Hanging Socket/Receptacle |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 100V |
Current Rating: | 2A |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Female |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Wire Mount |
Features & Applications
Pricing Section
Global Stock:
114,909
USA:
114,909
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.025
4,000
$0.0242
10,000
$0.0237
25,000
$0.0232
40,000+
$0.0225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount