text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCL330H5TA

ZXCL330 Series 3.3 V Fixed Output 150 mA Micropower LDO Regulator - SC-70-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCL330H5TA - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 280mV
Output Current-Max: 150mA
Rated Power: 450mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 50µV
Load Regulation (%): 0.04%
Current - Limit: 800mA
Line Regulation (%): 0.1%
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The ZXCL330H5TA is a micropower low dropout regulator with a minimum output voltage of 3.3 V. Available in surface mount 5-pin SC-70 package.

The device can be used with all types of output capacitors including low ESR ceramics and typical dropout voltage, is only 85 mV at 50 mA load.

Features:

  • Low 85 mV dropout at 50 mA load
  • 50 µA ground pin current with full 150 mA load
  • 2.5, 2.6, 2.8, 3, & 3.3 volts output
  • Very low noise, without bypass capacitor
  • 5-pin SC70 package
  • No-load stable

Applications:

  • Cellular and Cordless phones
  • PDA
  • Hand held instruments
  • Camera, Camcorder, Personal stereo
  • PC cards
  • Portable and battery-powered equipment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.00
USD
Quantity
Unit Price
3,000
$0.137
6,000
$0.135
9,000
$0.134
12,000
$0.133
15,000+
$0.131
Product Variant Information section