Manufacturer Part #
FDS4672A
N-Channel 40 V 13 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDS4672A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 13mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 35nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDS4672A is a 40 V 13 mΩ N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.
Features:
- 11 A, 40 V
- RDS(ON) = 13 mΩ @ VGS = 4.5 V
- High performance trench technology for extremelylow RDS(ON)
- Low gate charge (35 nC typical)
- High power and current handling capability
Applications:
- DC/DC converter
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500
$0.49
10,000
$0.485
12,500+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount