Manufacturer Part #
NKE0303SC
NKE Series 1 W Single Output 3.3 V Isolated Sub-Miniature DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Murata Power Solutions NKE0303SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 3.3V |
| Input Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 72% |
| Power Dissipation: | 1W |
| Load Regulation (%): | 15% |
| Output Current: | 303mA |
| Switching Frequency-Max: | 115kHz |
| Ripple & Noise: | 80mV |
| Dimension: | L 11.53mm x W 6.1mm x H 7.46mm |
| Mounting Method: | Through Hole |
Features & Applications
The NKE0303SC is a part of NKE sub-miniature series of DC/DC Converter and is particularly suited to isolating and/or converting DC power rails.
A smaller package size, improved efficiency, lower output ripple and 3 kVDC isolation capability through state of the art packaging and improved technology. The galvanic isolation allows the device to be confi gured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C.
Features:
- RoHS Compliant
- Sub-Miniature SIP & DIP Styles
- 3 kVDC Isolation
- UL Recognised
- Wide Temperature performance at full 1 Watt load, –40°C to 85°C
- Increased Power Density to 2.09 W/cm3
- UL 94V-0 Package Material
- Footprint at 0.69 cm2
- Industry Standard Pinout
- 3.3V, 5V & 12V Input
- 3.3V, 5V, 9V, 12V and 15V Output
- Internal SMD Construction
- Fully Encapsulated with Toroidal Magnetics
- MTTF up to 2.4 Million hours
- Custom Solutions Available
- No Electrolytic or Tantalum Capacitors
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4
$5.88
15
$5.81
25
$5.78
50
$5.75
100+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole