Manufacturer Part #
NME1205SC
NME Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NME1205SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 69% |
| Power Dissipation: | 1W |
| Load Regulation (%): | 10% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 145kHz |
| Ripple & Noise: | 30mV |
| Dimension: | L 11.53mm x W 6.1mm x H 10mm |
| Mounting Method: | Through Hole |
Features & Applications
The NME1205SC is a part of NME series of DC/DC Converter and is particularly suited to isolating and/or converting DC power rails.
The galvanic isolation allows the device to be confi gured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C. For lower ripple, refer to output ripple reduction section.
Features:
- RoHS compliant
- Single isolated output
- 1 kVDC isolation
- Effi ciency up to 80%
- Wide temperature performance at full 1 watt load, –40°C to 85°C
- Power density 1.53W/cm3
- UL 94V-0 package material
- Footprint from 0.69cm2
- Industry standard pinout
- 5V & 12V input
- 5V, 9V, 12V and 15V output
- No heatsink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.4 million hours
- Custom solutions available
- Pin compatible with LME & NML series
- PCB mounting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$6.14
70
$6.10
105
$6.08
140+
$6.05
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole