FT231XS-U in Tube by FTDI Chip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FT231XS-U

USB Full Speed to Full Handshake UART with USB Charger Detection, SSOP-20

ECAD Model:
Mfr. Name: FTDI Chip
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
FTDI Chip FT231XS-U - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The FT231XS-U is a USB to serial UART interface with full modem control, available in 20 pin SSOP package.

This device is capable of operating up to 3MBaud, with low power consumption (8 mA). It includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.

Features:

  • Single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the chip. No USB specific firmware programming required
  • Fully integrated 2048 byte EEPROM for storing device descriptors and CBUS I/O configuration
  • Data transfer rates from 300 baud to 3 Mbaud
  • Configurable CBUS I/O pins
  • Transmit and receive LED drive signals
  • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
  • Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
  • Device supplied pre-programmed with unique USB serial number
  • Supports bus powered, self powered and high-power bus powered USB configurations
  • Integrated +3.3V level converter for USB I/O
  • Configurable I/O pin output drive strength
  • Integrated power-on-reset circuit
  • UART signal inversion option
  • Internal 3.3 V/1.8 V LDO regulators
  • USB 2.0 Full Speed compatible
  • Extended operating temperature range: -40°C to 85°C

Applications:

  • Upgrading Legacy Peripherals to USB
  • Cellular and Cordless Phone USB data transfer cables and interfaces
  • Interfacing MCU/PLD/FPGA based designs to USB
  • USB Audio and Low Bandwidth Video data transfer
  • USB Instrumentation
  • USB Industrial Control
  • USB MP3 Player Interface
  • USB FLASH Card Reader and Writers

View the available FT23x series of USB controllers

Read More...
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.48
USD
Quantity
Unit Price
1
$2.48
20
$2.43
50
$2.40
150
$2.36
400+
$2.29
Product Variant Information section