Manufacturer Part #
NJU7660AM-TE1
NJU7660A Series 10 V 5 KHz Surface Mount Voltage Converter - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:DMP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJU7660AM-TE1 - Product Specification
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
Nisshinbo Micro Devices NJU7660AM-TE1 - Technical Attributes
Attributes Table
| Topology: | Charge Pump |
| Input Voltage: | 1.5V to 10V |
| Switching Frequency-Max: | 5kHz |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 99.9% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -40°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DMP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DMP-8
Mounting Method:
Surface Mount